Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5-5-8561
Newark Part No.99Y4809
Product Range8561 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $262.340 |
5+ | $253.600 |
10+ | $244.850 |
20+ | $236.110 |
50+ | $227.360 |
Price for:Each
Minimum: 1
Multiple: 1
$262.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No5-5-8561
Newark Part No.99Y4809
Product Range8561 Series
Technical Datasheet
Tape TypeCorrosion Protection
Tape Backing MaterialPUR (Polyurethane)
Tape Width - Metric12.7mm
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Width - Imperial0.5"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourTransparent
Total Tape Thickness14.2 mil (0.36 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range8561 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
An indoor grade tape that is a simple, easy, and fast method of protecting a surface from corrosion, abrasion, erosion and minor impact damage (such as puncture and tearing).
- Size: 5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: TRANSPARENT
- Material: Polyurethane backing with Acrylic Adhesive
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Corrosion Protection
Tape Width - Metric
12.7mm
Tape Width - Imperial
0.5"
Tape Length - Imperial
5yard
Total Tape Thickness
14.2 mil (0.36 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PUR (Polyurethane)
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Metric
4.57m
Tape Colour
Transparent
Roll Length - Imperial
5yard
Product Range
8561 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate