Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5-9088-1.5
Newark Part No.99Y4831
Product Range9088 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
10+ | $13.610 |
25+ | $12.850 |
50+ | $12.100 |
100+ | $11.350 |
250+ | $10.590 |
Price for:Pack of 5
Minimum: 15
Multiple: 1
$204.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No5-9088-1.5
Newark Part No.99Y4831
Product Range9088 Series
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Patch TypeDouble Sided
Form FactorCircle
Tape ColourTransparent
Total Tape Thickness8.3 mil (0.21 mm)
Tape Backing MaterialPET (Polyester) Film
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial1.5"
Tape Diameter - Metric38.1mm
Product Range9088 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M High Performance Double Coated Tape 9088 is a 8.3 mil double coated tape with Adhesive 375, polyester carrier 0.5mil, tape is clear in color on a white paper liner with red 3M logo
- Size: 1.5" circles - 5/roll
- Diecut Shape: Circle
- Color: clear
- Material: Polyester backing with Modified Acrylic Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Patch Type
Double Sided
Tape Colour
Transparent
Tape Backing Material
PET (Polyester) Film
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
38.1mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Form Factor
Circle
Total Tape Thickness
8.3 mil (0.21 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
1.5"
Product Range
9088 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate