Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5413-1SQ-28
Newark Part No.99Y6930
Product Range5413 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $20.850 |
| 10+ | $20.220 |
| 25+ | $19.580 |
| 50+ | $18.960 |
| 100+ | $18.330 |
| 250+ | $17.690 |
Price for:Pack of 28
Minimum: 9
Multiple: 1
$187.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5413-1SQ-28
Newark Part No.99Y6930
Product Range5413 Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeSilicone Adhesive
Patch TypeMasking
Form FactorSquare
Tape ColourAmber
Total Tape Thickness2.7 mil (0.07 mm)
Tape Backing Material-
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Tape Length - Imperial1"
Tape Length - Metric25.4mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Tape ApplicationPCB Protection
Product Range5413 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 3M Polyimide Film Tape 5413 consist of a polyimide film and silicone adhesive. It is designed for high temperature applications. Temperature use range is -100° to 500°F (-73°C to 260°C)
- Size: 1" x 1" - 28/pack
- Diecut Shape: Square
- Color: Amber
- Thickness (inches): 0.0027
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Patch Type
Masking
Tape Colour
Amber
Tape Backing Material
-
Tape Width - Metric
25.4mm
Tape Length - Metric
25.4mm
Tape Diameter - Metric
-
Product Range
5413 Series
Adhesive Type
Silicone Adhesive
Form Factor
Square
Total Tape Thickness
2.7 mil (0.07 mm)
Tape Width - Imperial
1"
Tape Length - Imperial
1"
Tape Diameter - Imperial
-
Tape Application
PCB Protection
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
