Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5519-20
Newark Part No.41T5532
Product Range5519 Series
Also Known AsGTIN UPC EAN: 00051115240850
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $81.160 |
Price for:Each
Minimum: 20
Multiple: 1
$1,623.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5519-20
Newark Part No.41T5532
Product Range5519 Series
Also Known AsGTIN UPC EAN: 00051115240850
Technical Datasheet
Insulator Body MaterialSilicone Elastomer
Thermal Conductivity4.9W/m.K
Breakdown Voltage Vbr-
Thickness2mm
Volume Resistivity1.7ohm-cm
Thermal Impedance-
Dielectric Strength3.1kV/mm
Product Range5519 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Insulator Body Material
Silicone Elastomer
Breakdown Voltage Vbr
-
Volume Resistivity
1.7ohm-cm
Dielectric Strength
3.1kV/mm
SVHC
To Be Advised
Thermal Conductivity
4.9W/m.K
Thickness
2mm
Thermal Impedance
-
Product Range
5519 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate