Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5602-44-0142A-700
Newark Part No.79T5873
Also Known AsGTIN UPC EAN: 00051115607608
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
500+ | $7.350 |
1000+ | $6.430 |
Price for:Each
Minimum: 840
Multiple: 280
$6,174.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Connector Type A
SATA Plug
Cable Length - Imperial
2.3ft
Jacket Color
Silver
SVHC
To Be Advised
Connector Type B
SATA Plug
Cable Length - Metric
700mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate