Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No6-36-5151
Newark Part No.99Y6956
Product Range5151 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No6-36-5151
Newark Part No.99Y6956
Product Range5151 Series
Technical Datasheet
Tape TypeGlass Cloth
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Tape Width - Metric152.4mm
Adhesive TypeSilicone Pressure Sensitive Adhesive
Tape Width - Imperial6"
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourBrown
Total Tape Thickness4.5 mil (0.11 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Product Range5151 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M General Purpose PTFE Glass Cloth Tape 5151 provides a slick surface on process machinery. This tape offers an extremely low coefficient of friction which, in combination with a pressure sensitive silicone adhesive, creates a non-stick surface that performs at elevated temperatures. Heat sealing machines Ironing and pressing equipment High temperature bundling
- Size: 6" x 36yd - 1 roll
- Tape Roll
- Color: Light Brown
- Thickness (inches): 0.0053
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Glass Cloth
Tape Width - Metric
152.4mm
Tape Width - Imperial
6"
Tape Length - Imperial
36yard
Total Tape Thickness
4.5 mil (0.11 mm)
Roll Length - Metric
32.92m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Adhesive Type
Silicone Pressure Sensitive Adhesive
Tape Length - Metric
32.92m
Tape Colour
Brown
Roll Length - Imperial
36yard
Product Range
5151 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate