Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No6-5-3430
Newark Part No.99Y4969
Product Range3430 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $53.550 |
| 10+ | $51.920 |
| 25+ | $50.310 |
| 50+ | $48.680 |
| 100+ | $47.060 |
| 250+ | $45.430 |
Price for:Each
Minimum: 4
Multiple: 1
$214.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No6-5-3430
Newark Part No.99Y4969
Product Range3430 Series
Technical Datasheet
Tape TypeReflective
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Width - Metric152.4mm
Tape Width - Imperial6"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourWhite
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range3430 Series
SVHCTo Be Advised
Product Overview
3M Engineer Grade Prismatic Reflective Sheeting Series 3430 features reliable retroreflective microprismatic optics designed for commercial and non-critical signing applications.
- Size: 6" x 5yd - 1 roll
- Short Length Tape Roll
- Color: White
- Thickness (inches): 0.0068
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Reflective
Tape Width - Metric
152.4mm
Tape Length - Metric
4.57m
Tape Colour
White
Roll Length - Metric
4.57m
SVHC
To Be Advised
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Imperial
6"
Tape Length - Imperial
5yard
Roll Length - Imperial
5yard
Product Range
3430 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate