| Quantity | Price |
|---|---|
| 1+ | $86.270 |
| 10+ | $83.570 |
| 25+ | $80.880 |
| 50+ | $78.180 |
| 100+ | $75.490 |
| 250+ | $72.790 |
Product Information
Product Overview
3M Aluminum Foil Tape 431 is a high-performance foil tape designed for numerous applications across a broad range of industries. Comprised of a dead soft aluminum foil backing with a highly engineered pressure sensitive acrylic adhesive, it is ideal for heat shielding, heat reflecting, light enhancement, seaming and sealing. Heat shielding of delicate parts Heat reflecting Moisture barrier Light reflecting for light enhancement Seaming and sealing Refrigerator and freezer coil attachment Plastic protection against heat and UV exposure
- Size: 6" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0031
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Acrylic Adhesive
152.4mm
Aluminum
5yard
Silver
5yard
431 Series
Aluminium Foil
6"
4.57m
Conductive
3.1 mil (0.08 mm)
4.57m
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate