Quantity | Price |
---|---|
1+ | $432.130 |
5+ | $417.720 |
10+ | $403.320 |
20+ | $388.920 |
50+ | $374.510 |
Product Information
Product Overview
3M PTFE Glass Cloth Tape 5451 has a brown woven glass cloth backing impregnated with PTFE (polytetrafluoroethylene). This tape provides a slick surface on process machinery and offers an extremely low coefficient of friction which, in combination with a pressure sensitive silicone adhesive, creates a non-stick surface that performs at elevated temperatures. Heat sealing machines Ironing and pressing equipment High temperature bundling Mold release in composite bonding Provides a good barrier for the separation of dissimilar parts
- Size: 6" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Brown
- Thickness (inches): 0.0056
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Protection
152.4mm
6"
5yard
5.6 mil (0.14 mm)
4.57m
No SVHC (16-Jul-2019)
PTFE (Polytetrafluoroethylene)
Silicone Adhesive
4.57m
Brown
5yard
5451 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate