Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No6-50-3435
Newark Part No.99Y5028
Product Range3430 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $309.810 |
| 5+ | $299.490 |
| 10+ | $289.160 |
| 20+ | $278.830 |
| 50+ | $268.500 |
Price for:Each
Minimum: 1
Multiple: 1
$309.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No6-50-3435
Newark Part No.99Y5028
Product Range3430 Series
Technical Datasheet
Tape TypeReflective
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Width - Metric152.4mm
Tape Width - Imperial6"
Tape Length - Metric45.72m
Tape Length - Imperial50yard
Tape ColourBlue
Roll Length - Imperial50yard
Roll Length - Metric45.72m
Product Range3430 Series
SVHCTo Be Advised
Product Overview
3M Engineer Grade Reflective Sheeting 3275Blue Microprismatic reflective sheeting with pressure-sensitive adhesive backing for application on non-critical traffic signage (such as no-parking, handicapped or restricted-parking), or commercial signing. Meets and exceeds ASTM D4956 Type I specification, with Class-1 adhesive.
- Size: 6" x 50yd - 1 roll
- Tape Roll
- Color: Blue
- Thickness (inches): 0.0068
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Reflective
Tape Width - Metric
152.4mm
Tape Length - Metric
45.72m
Tape Colour
Blue
Roll Length - Metric
45.72m
SVHC
To Be Advised
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Imperial
6"
Tape Length - Imperial
50yard
Roll Length - Imperial
50yard
Product Range
3430 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate