Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No610-BLK 3/4 X 24
Newark Part No.93K5658
Product Range610- Series
Also Known AsGTIN UPC EAN: 50048011192173
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.230 |
Price for:Case of 50
Minimum: 1
Multiple: 1
$81.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No610-BLK 3/4 X 24
Newark Part No.93K5658
Product Range610- Series
Also Known AsGTIN UPC EAN: 50048011192173
Technical Datasheet
Matting Type-
Mat Material-
Length-
Width19.05mm
Mat Colour-
Product Range610- Series
SVHCTo Be Advised
Technical Specifications
Matting Type
-
Length
-
Mat Colour
-
SVHC
To Be Advised
Mat Material
-
Width
19.05mm
Product Range
610- Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate