Print Page
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $36.500 |
5+ | $34.560 |
10+ | $32.830 |
Price for:Each
Minimum: 1
Multiple: 1
$36.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No69 (3/4X66FT)
Newark Part No.95F6313
Product Range69 Series
Also Known AsGTIN UPC EAN: 00054007099109
Technical Datasheet
Tape TypeGlass Cloth
Tape Backing MaterialGlass Cloth
Adhesive TypeSilicone Adhesive
Tape Length - Metric20.12m
Tape Length - Imperial66ft
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20.12m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range69 Series
SVHCTo Be Advised
Product Overview
The 69 (3/4"X66FT) is a 3M™ Glass Cloth Electrical Tape is a white tape with a high-temperature, thermosetting, silicone adhesive. The thermosetting adhesive provides an increased bond once applied in areas of high ambient temperatures. For use as a coil cover, anchor, for banding and core, layer and crossover insulation. UL recognized for continuous use up to 200°C.
- Printable
Applications
Industrial, Maintenance & Repair
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Glass Cloth
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
66ft
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20.12m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Tape Backing Material
Glass Cloth
Tape Length - Metric
20.12m
Tape Colour
White
Roll Length - Imperial
66ft
Tape Width - Imperial
0.75"
Product Range
69 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability