Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No7100104991
Newark Part No.61AC5567
Product RangeScotch-Weld EPX Series
Also Known As7100104991
Your Part Number
1,687 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.890 |
| 10+ | $6.610 |
| 25+ | $6.100 |
| 50+ | $5.760 |
| 100+ | $5.510 |
| 250+ | $4.850 |
| 500+ | $4.710 |
| 1000+ | $4.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No7100104991
Newark Part No.61AC5567
Product RangeScotch-Weld EPX Series
Also Known As7100104991
Technical Datasheet
Applicator TypeMixing Nozzle
Product RangeScotch-Weld EPX Series
SVHCTo Be Advised
Product Overview
7100104991 is a square green Scotch-Weld™ EPX™ mixing nozzle for efficient application of 1:1 and 2:1, 48.5mL/50mL Scotch-Weld™ Duo-Pak cartridges. For Use with 3M™ Scotch-Weld™ EPX™ Plus II Applicator. Suitable for use in aerospace, appliance, automotive, construction, consumer goods, electrical, electronics, general industrial, metalworking, MRO, metalworking, signage, specialty vehicle, transportation, woodworking applications.
- 36 units per case
- Provides thorough mixing and precise placement of two-component structural adhesives
- Minimize adhesive waste
- Easy to replace with new nozzle to use remaining adhesive in a cartridge
- Tapered tip can be cut for bead size
- Used nozzle can be left on cartridge to provide a good seal until ready to continue dispensing
Technical Specifications
Applicator Type
Mixing Nozzle
SVHC
To Be Advised
Product Range
Scotch-Weld EPX Series
Technical Docs (2)
Alternatives for 7100104991
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
