New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Respirators
                      Print Page

                      7503

                      Respirator, Large Size, Valved, Half Facepiece, Reusable, 7500 Series

                      Date/Lot Code

                      3M 7503
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No7503
                      Newark Part No.31M7927
                      Product Range7500 Series
                      Also Known AsGTIN UPC EAN: 50051131370833 70071042793
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$46.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $46.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No7503
                      Newark Part No.31M7927
                      Product Range7500 Series
                      Also Known AsGTIN UPC EAN: 50051131370833 70071042793
                      Technical Datasheet

                      Data Sheet

                      Safety CategoryNIOSH
                      Protection Class-
                      Respirator TypeHalf
                      Product Range7500 Series
                      SVHCTo Be Advised

                      Product Overview

                      7503 is a large, half facepiece reusable respirator. It helps make breathing easier and can reduce heat and moisture build-up for cool, dry comfort. Combine with a broad range of twin, lightweight 3M™ filters or cartridges to provide respiratory protection against particulates and a variety of gases and vapors. For reusable respirator that’s comfortable to wear, use 3M™ Reusable Half Face Mask 7503. Facepiece has a soft sealing surface that’s been specially designed with the end user in mind. Our large-size half-face mask features the 3M™ Cool Flow™ Valve to reduce heat build up by allowing warm, exhaled air to escape. And with low breathing resistance, it’s comfortable to wear and work in for many hours at a time. The unique head harness fits well with our hardhats and hearing protection, and the optional drop down strap design provides stability and ease of use. Applications include construction, food & beverage manufacturing, general manufacturing, metalworking, and woodworking.

                      • Soft, silicone facepeice for comfort and durability
                      • Drop down feature for added convenience during breaks
                      • Thin nose bridge area for reduced pressure and improved comfort
                      • 3M cool flow exhalation valve offers reduce breathing resistance
                      • Maintainable through a range of spare parts
                      • Respirator design helps reduce fogging when wearing eye protection
                      • Flexible system for use with 3M gas, vapor and particulate cartridges and filters
                      • Dark blue color, complies with AS/NZS 1716:2012

                      Technical Specifications

                      Safety Category

                      NIOSH

                      Respirator Type

                      Half

                      SVHC

                      To Be Advised

                      Protection Class

                      -

                      Product Range

                      7500 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:1A995
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.