Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $545.430 |
5+ | $525.950 |
10+ | $510.370 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$545.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8.26X12-6-AB5030
Newark Part No.99Y5064
Product Range3M AB5030
Technical Datasheet
Shielding TypeEMI Absorber
Gasket MaterialPolymer Resin with Metal Flake Filler
Product Length12mm
Product Width8.26mm
Product Depth-
Depth-
Attenuation-
Product Range3M AB5030
SVHCNo SVHC (16-Jul-2019)
Product Overview
EMI Absorber- 3M AB5030, is an 11.8 mil industrial grade tape product used for applications requiring electromagnetic absorption. This product suppresses radiated noise from electrical devices for broadband radio frequency range and is commonly used for cell phone SAR reduction, Radio frequency blocking and radar evasion and stealth performance in military equipment.
- Size: 8.26" x 12" - 6/roll
- Diecut Shape: Rectangle
- Color: Black
- Material: EMI Absorber
Notes
Any width or custom configuration available upon request
Technical Specifications
Shielding Type
EMI Absorber
Product Length
12mm
Product Depth
-
Attenuation
-
SVHC
No SVHC (16-Jul-2019)
Gasket Material
Polymer Resin with Metal Flake Filler
Product Width
8.26mm
Depth
-
Product Range
3M AB5030
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate