New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Respirators
                      Print Page

                      8211-

                      Respirator, Foam Faceseal, Disposable, N95, NIOSH, 8211 Series

                      Date/Lot Code

                      3M 8211-
                      3M 8211-
                      3M 8211-
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No8211-
                      Newark Part No.63W2607
                      Product Range8211 Series
                      Also Known AsGTIN UPC EAN: 50051131527503
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No8211-
                      Newark Part No.63W2607
                      Product Range8211 Series
                      Also Known AsGTIN UPC EAN: 50051131527503
                      Technical Datasheet

                      Data Sheet

                      Safety CategoryNIOSH
                      Protection ClassN95
                      Respirator TypeDisposable
                      Product Range8211 Series
                      SVHCTo Be Advised

                      Alternatives for 8211-

                      1 Product Found

                      Product Overview

                      The 8211 is a Disposable N95 Particulate Respirator features a foam face seal and 3M™ Cool Flow™ valve to help provide comfortable, reliable worker respiratory protection. It is ideally suited for hot/dusty work settings that require long periods of wear. It is designed to provide quality, reliable worker respiratory protection against certain non-oil based particles. 3M uses a variety of innovative features to help you meet your respiratory protection and comfort needs. The respirator incorporates 3M's proprietary technology with advanced electrostatically charged microfiber filter media, designed for ease of breathing. The proprietary Cool Flow™ exhalation valve reduces heat build-up inside the respirator to help keep the wearer more comfortable. The soft inner material provides added comfort while the cup-shape design makes the respirator spacious and durable.

                      • Comfortable foam face seal
                      • Braided comfort straps
                      • Adjustable M nose clip
                      • Spacious and durable
                      • Compatible with a variety of protective eyewear and hearing protection

                      Applications

                      Safety, Automotive, Defence, Military & Aerospace, Mining, Oil & Gas

                      Technical Specifications

                      Safety Category

                      NIOSH

                      Respirator Type

                      Disposable

                      SVHC

                      To Be Advised

                      Protection Class

                      N95

                      Product Range

                      8211 Series

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.