New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Respirators
                      Print Page

                      8214

                      Particulate Respirator, NIOSH, N95, Disposable, Faceseal, Nuisance Level Organic Vapor Relief

                      3M 8214
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No8214
                      Newark Part No.31M7906
                      Also Known AsGTIN UPC EAN: 50051138661927 70070799534
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$131.400
                      Price for:Pack of 10
                      Minimum: 8
                      Multiple: 8
                      $1,051.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No8214
                      Newark Part No.31M7906
                      Also Known AsGTIN UPC EAN: 50051138661927 70070799534
                      Technical Datasheet

                      Data Sheet

                      Safety CategoryNIOSH
                      Protection ClassN95
                      Respirator TypeDisposable
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      8214 is a particulate respirator N95 with face seal and Nuisance level organic vapor relief. The lightweight, disposable N95 particulate respirator is designed to help provide respiratory protection for certain non oil particles in applications such as welding, soldering and other operations in which metal fumes may be present. 3M uses a variety of innovative technologies and features to help you meet your respiratory protection and comfort needs. The specially designed cake resistant filter media provides longer respirator life. The respirator incorporates proprietary technology with advanced electrostatically charged microfiber filter media, designed for ease of breathing. The 3M™ Cool Flow™ Exhalation valve helps reduce heat build-up inside the respirator to help keep the wearer more comfortable. It is combined features, along with the foam face seal and fully adjustable straps are designed to help enhance user comfort and increase wearability.

                      • 3M™ Cool Flow™ exhalation valve
                      • Flame resistant as demonstrated per modified ASTM D2859 (not a substitute for a face shield)
                      • Compatible with a variety of protective eyewear and hearing protection
                      • Adjustable nose clip helps provide a custom and secure seal
                      • Carbon filter media reduces exposure to ozone/nuisance level of organic vapors
                      • Used in applications involving metal fumes

                      Technical Specifications

                      Safety Category

                      NIOSH

                      Respirator Type

                      Disposable

                      SVHC

                      To Be Advised

                      Protection Class

                      N95

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.