Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $172.520 |
Price for:Each
Minimum: 1
Multiple: 1
$172.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No82604-00000
Newark Part No.57AK7461
Technical Datasheet
Visor MaterialPC (Polycarbonate)
Width14.5"
Height9"
Safety CategoryANSI Z87.1
Product Range-
SVHCTo Be Advised
Product Overview
82604-00000 is a WCP96CG total performance gold-coated polycarbonate dark green faceshield features dual-coat technology that provides a durable, abrasion-resistant hard coat on the outside and an anti-fog coating on the inside. Made of durable, splash and impact-resistant polycarbonate. It provides reliable head and face protection products that meet regulated performance and safety requirements. Suggested for use in multiple industries including automotive, transportation, construction, manufacturing, mining, facility sanitation, heavy infrastructure, oil and gas, pharmaceutical, and more.
- Helps workers see clearly
- It is recommended that protective eyewear be worn under faceshields at all times
- Gold-coated windows are the perfect choice for high heat environments
- Window is a full 0.075" thick-great for rugged operations
- Simple attachment scheme—no cams, straps or buckles
- Meets high impact requirements of ANSI Z87.1-2003
- 10 faceshield/case
- Molded shape
- 9.05inch overall height, 14.5inch length, 8inch width
Technical Specifications
Visor Material
PC (Polycarbonate)
Height
9"
Product Range
-
Width
14.5"
Safety Category
ANSI Z87.1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate