Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No82700-00000
Newark Part No.80AH3957
Product RangeEasy-Change Series
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.430 |
Price for:Case of 10
Minimum: 1
Multiple: 1
$29.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No82700-00000
Newark Part No.80AH3957
Product RangeEasy-Change Series
Technical Datasheet
Visor MaterialPropionate
Width14.5"
Height9"
Safety CategoryANSI Z87.1
Product RangeEasy-Change Series
SVHCTo Be Advised
Alternatives for 82700-00000
1 Product Found
Technical Specifications
Visor Material
Propionate
Height
9"
Product Range
Easy-Change Series
Width
14.5"
Safety Category
ANSI Z87.1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability