Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8420-11B1-RK-TP
Newark Part No.34P8774
Product Range8400 Series
Technical Datasheet
1,621 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.780 |
25+ | $0.780 |
50+ | $0.780 |
100+ | $0.780 |
200+ | $0.780 |
500+ | $0.780 |
1000+ | $0.780 |
2000+ | $0.780 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8420-11B1-RK-TP
Newark Part No.34P8774
Product Range8400 Series
Technical Datasheet
No. of Contacts20Contacts
Connector TypePLCC Socket
Pitch Spacing2.54mm
Product Range8400 Series
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
8400 Series
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability