Print Page
Image is for illustrative purposes only. Please refer to product description.
219 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $31.120 |
10+ | $28.920 |
25+ | $25.890 |
50+ | $25.200 |
100+ | $22.310 |
250+ | $19.690 |
500+ | $19.280 |
Price for:Each
Minimum: 1
Multiple: 1
$31.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8424-8
Newark Part No.23M9469
Technical Datasheet
Sleeving / Tubing TypeCold Shrink
Sleeving MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Sleeving ColourBlack
Internal Diameter9.9mm
Length - Metric203mm
Length - Imperial8"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sleeving / Tubing Type
Cold Shrink
Sleeving Colour
Black
Length - Metric
203mm
Product Range
-
Sleeving Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Internal Diameter
9.9mm
Length - Imperial
8"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate