Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8432-21B1-RK-TP
Newark Part No.34P8784
Product Range8400 Series
Also Known AsGTIN UPC EAN: 00051111663141 80000905325
Technical Datasheet
1,240 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $2.200 |
| 100+ | $1.880 |
| 500+ | $1.570 |
| 1000+ | $1.350 |
| 5000+ | $1.190 |
| 10000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8432-21B1-RK-TP
Newark Part No.34P8784
Product Range8400 Series
Also Known AsGTIN UPC EAN: 00051111663141 80000905325
Technical Datasheet
No. of Contacts32Contacts
Connector TypePLCC Socket
Pitch Spacing1.27mm
Product Range8400 Series
Row Pitch-
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Product Overview
The 8432-21B1-RK-TP is a 32-way chip Carrier Socket with UL94V-0 flame-rated black glass filled polyphenylene sulphide (PPS) insulation and copper alloy contacts. Accepts chip carriers conforming to JEDEC outline MO-047 for square and MO-052 for rectangular. High temperature insulator compatible with IR reflow and wave soldering. Compatible with automated loading equipment.
- Open top design allows unrestricted air flow
- Moulded slots for ease of device extraction
- 50μ" Nickel overall underplating
- 160μ" Matte pin wiping area plating
- 15mΩ Contact resistance
- <lt/>1pF at 1MHz Capacitance
- -40 to +105°C Temperature rating
Applications
Automotive, Industrial
Technical Specifications
No. of Contacts
32Contacts
Pitch Spacing
1.27mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
8400 Series
Contact Material
Copper
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate