Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8484-11B1-RK-TP
Newark Part No.34P8797
Product Range8400 Series
Also Known AsGTIN UPC EAN: 00051111663110 80000905291
Technical Datasheet
1,019 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $3.910 |
| 100+ | $3.350 |
| 500+ | $2.800 |
| 1000+ | $2.400 |
| 5000+ | $2.120 |
| 10000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8484-11B1-RK-TP
Newark Part No.34P8797
Product Range8400 Series
Also Known AsGTIN UPC EAN: 00051111663110 80000905291
Technical Datasheet
No. of Contacts84Contacts
Connector TypePLCC Socket
Pitch Spacing2.54mm
Product Range8400 Series
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (16-Jan-2020)
Product Overview
Industry standard socket for JEDEC A/B PLCCs, incorporating internal standoffs for precision chip positioning, bottom standoffs for simpler flux residue removal and 2.54mm grid solder tails. UL recognised.
Technical Specifications
No. of Contacts
84Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
8400 Series
Contact Material
Copper Alloy
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for 8484-11B1-RK-TP
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability