You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8511

Respirator, Particulate, Cool Flow™ Valve, 8511 Series, Disposable, N95, NIOSH, White, Pack of 10

3M 8511
×
×

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
8511
Newark Part No.:
31M7908
Product Range
8511 Series
Also Known As:
GTIN UPC EAN: 50051138543438 70070757557
Technical Datasheet:
8511   Datasheet
See all Technical Docs

Product Range Selector (8511 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NIOSH

:
N95

:
Disposable

:
8511 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 8511 is a Particulate Respirator features the proprietary 3M™ Cool Flow™ Valve and helps provide comfortable, reliable worker respiratory protection. It is ideally suited for hot/dusty work settings that require long periods of wear. The disposable particulate respirator is designed to help provide reliable respiratory protection of at least 95% filtration efficiency against certain non-oil based particles. The respirator is designed for use for particles such as those from grinding, sanding, sweeping, sawing, bagging or other dusty operations. This respirator can also help reduce inhalation exposures to certain airborne biological particles (examples: mold, Bacillus anthracis, Mycobacterium tuberculosis), but cannot eliminate the risk of contracting infection, illness or disease. Soft inner material provides added comfort while the cup shape design makes the respirator spacious and durable.
  • NIOSH approved for at least 95% filtration efficiency against certain non-oil based particles
  • 3M™ Cool Flow™ Exhalation Valve, reduces heat build-up inside respirator
  • Adjustable M-nose clip reduces potential for eyewear fogging
  • Braided headbands two-strap design with dual point attachment helps provide a secure seal
  • 3M™ Cool Flow™ Exhalation Valve, reduces heat build-up inside respirator
  • Spacious and durable
  • Designed to increase comfort and wearability
  • Advanced Electret Media is designed for ease of breathing

Applications

Agriculture, Industrial, Mining, Oil & Gas, Medical, Logistics, Safety

Warnings

Misuse may result in sickness or death. Before use, the wearer must read and understand User Instructions.

Also Known As

GTIN UPC EAN: 50051138543438 70070757557
Best Seller

1,430 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 12/19/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$19.37

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $34.37
$19.37
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $33.29
$19.37
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $32.22
$19.37
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ $31.15
$19.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --