| Quantity | Price |
|---|---|
| 1+ | $8.000 |
Product Information
Product Overview
8576 is a 3M™ particulate respirator. This lightweight, disposable P95 particulate respirator is designed to provide quality, reliable worker respiratory protection. 3M uses a variety of innovative technologies and features to help you meet user respiratory protection and comfort needs. 3M`s proprietary filter media, 3M™ advanced electret media filters dust and other particles, while allowing for easy breathing. The 3M™ Cool Flow™ exhalation valve, incorporating proprietary technology, reduces heat build-up inside the respirator to help keep the wearer more comfortable. The soft inner material provides added comfort while the cup shape design makes the respirator spacious and durable. This features, along with the adjustable M-nose clip and braided headbands, are designed to enhance user comfort and help increase wearability. Recommended application includes cleaning, grinding, welding.
- P95 approved carbon filter for nuisance levels of acid gases
- 3M™ Cool Flow™ exhalation valve
- Soft inner materials
- Compatible with a variety of protective eyewear and hearing protection
- Adjustable M-nose clip reduces potential eyewear fogging and helps ensure a secure seal and fit
- Braided two-strap design with dual point attachment helps provide a secure fit
- Soft material faceseal / nose foam, aircraft, ships, vehicles mission type
Technical Specifications
NIOSH
Disposable
To Be Advised
P95
8576 Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate