Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No88-SUPER-1-1/2X44FT
Newark Part No.61H7015
Product RangeScotch Super 88 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $17.090 |
| 25+ | $15.530 |
| 50+ | $14.760 |
| 100+ | $13.980 |
| 250+ | $13.200 |
| 500+ | $12.630 |
Price for:Each
Minimum: 10
Multiple: 10
$170.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No88-SUPER-1-1/2X44FT
Newark Part No.61H7015
Product RangeScotch Super 88 Series
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric13.41m
Tape Length - Imperial44ft
Tape ColourBlack
Total Tape Thickness8.5 mil (0.22 mm)
Roll Length - Imperial44ft
Roll Length - Metric13.41m
Tape Width - Imperial1.5"
Tape Width - Metric38.1mm
Product RangeScotch Super 88 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
44ft
Total Tape Thickness
8.5 mil (0.22 mm)
Roll Length - Metric
13.41m
Tape Width - Metric
38.1mm
SVHC
To Be Advised
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Tape Length - Metric
13.41m
Tape Colour
Black
Roll Length - Imperial
44ft
Tape Width - Imperial
1.5"
Product Range
Scotch Super 88 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate