Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No89114-0101
Newark Part No.92F1484
Product Range891 Series
Also Known AsGTIN UPC EAN: 00054007544555 80610706402
Technical Datasheet
315 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.750 |
10+ | $1.550 |
25+ | $1.460 |
50+ | $1.390 |
100+ | $1.340 |
250+ | $1.220 |
500+ | $1.100 |
1000+ | $0.971 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No89114-0101
Newark Part No.92F1484
Product Range891 Series
Also Known AsGTIN UPC EAN: 00054007544555 80610706402
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
Product Range891 Series
No. of Contacts14Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
The 89114-0101 is a 14-way 2-row 0.100 x 0.100-inch Wire-to-board IDC Socket for 0.050-inch pitch ribbon cable with gold-plated phosphor bronze contacts. This 891 series socket comes with glass filled polyester (PBT) insulation and accommodates 28/26AWG stranded wire. It has military polarization with centerbump and no strain relief. Bumps are designed to prevent premature latch locking during shipment. Double-recessed cover is for cable terminating from either side virtually eliminating the need for single-recessed cover connectors.
- Grey color
- UL94V-0 Flammability rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
Product Range
891 Series
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Contact Gender
Female
No. of Rows
2 Row
No. of Contacts
14Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 89114-0101
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability