Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No89116-0101HA
Newark Part No.19J6787
Product Range891 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.384 |
10+ | $0.384 |
25+ | $0.384 |
50+ | $0.384 |
100+ | $0.384 |
250+ | $0.384 |
500+ | $0.384 |
1000+ | $0.384 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No89116-0101HA
Newark Part No.19J6787
Product Range891 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts16Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range891 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for 89116-0101HA
2 Products Found
Product Overview
The 89116-0101HA is a 16-way 2-row Wire-mount Socket features with centrebump, 0.100 x 0.100-inch preassembled, terminates faster than two-piece sockets, 15μinch gold-plated (with 30μinch nickel) contacts. Optional double-sided adhesive pull tab for easy unplugging. Double-recessed cover for cable terminating from either side eliminates need for single-recessed cover connectors.
- Grey glass filled polyester
- UL94V-0 Flammability rating
- 1A Current rating
- 1000Vrms Withstanding voltage
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Contact Material
Phosphor Bronze
Product Range
891 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate