Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.750 |
| 10+ | $36.660 |
| 25+ | $35.290 |
| 50+ | $33.150 |
| 100+ | $32.180 |
| 250+ | $30.220 |
| 500+ | $29.250 |
Price for:Each
Minimum: 1
Multiple: 1
$40.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8MS8-1DG11-1.0
Newark Part No.26AK7455
Technical Datasheet
Connector to ConnectorPCI Express x8 Plug to PCI Express x8 Plug
No. of Positions74Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Connector Pitch-
Product Range-
Cable Assembly Type-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
PCI Express x8 Plug to PCI Express x8 Plug
Cable Length - Imperial
3.3ft
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
74Positions
Cable Length - Metric
1m
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability