New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Wire Splices
                      Print Page

                      905-POUCH

                      Wire Splice, Scotchlok Series, Crimp, 18 AWG, 14 AWG, 1.5 mm², Wire Tap Splice

                      3M 905-POUCH
                      3M 905-POUCH
                      3M 905-POUCH
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No905-POUCH
                      Newark Part No.57AC5189
                      Product RangeScotchlok Series
                      Also Known As80000209694
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$25.130
                      Price for:Pack of 50
                      Minimum: 1
                      Multiple: 1
                      $25.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No905-POUCH
                      Newark Part No.57AC5189
                      Product RangeScotchlok Series
                      Also Known As80000209694
                      Technical Datasheet

                      Data Sheet

                      Product RangeScotchlok Series
                      TerminationCrimp
                      Wire Size AWG Min18AWG
                      Wire Size AWG Max14AWG
                      Conductor Area CSA1.5mm²
                      Terminal TypeWire Tap Splice
                      Insulator ColourRed
                      Insulator MaterialPP (Polypropylene)
                      Terminal MaterialBrass
                      SVHCTo Be Advised

                      Product Overview

                      905-POUCH Scotchlok™ Insulation displacement connector 905 is a double run or tap connector that can connect two wires in a tap, inline, pigtail or double run installation while insulating the connection. This connector is ideal for low voltage accessories and electronics. The connector insulation is manufactured from polypropylene and is rated for 32V applications. It withstands temperatures of 194 degrees F (90 degrees C). M Crimping Tool E-9BM and/or 9" Lineman's Pliers and/or Mechanics (slip joint) Pliers connector / connector tool.

                      • Red, polypropylene-insulated connector is suitable for tap or parallel splicing
                      • Suitable for use in light fixtures, appliances and other electrical OEM applications
                      • 14AWG (Run), 18AWG (Run), 18AWG (Tap), 22AWG (Tap) conductor sizes
                      • Double run or tap connection type
                      • Insulation displacement connector style, red insulation color, polypropylene insulation material
                      • 2 Max. number of cores, 14AWG (Run) maximum conductor size
                      • Maximum operating temperature is 90°C
                      • UL Listed, CSA certified
                      • Low voltage, IDC connectors type

                      Technical Specifications

                      Product Range

                      Scotchlok Series

                      Wire Size AWG Min

                      18AWG

                      Conductor Area CSA

                      1.5mm²

                      Insulator Colour

                      Red

                      Terminal Material

                      Brass

                      Termination

                      Crimp

                      Wire Size AWG Max

                      14AWG

                      Terminal Type

                      Wire Tap Splice

                      Insulator Material

                      PP (Polypropylene)

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.