Need more?
| Quantity | Price |
|---|---|
| 1+ | $58.540 |
| 5+ | $55.530 |
| 10+ | $52.510 |
| 20+ | $41.650 |
Product Information
Product Overview
The 92-AMBER-1/2"X36YD is an Electrical Tape with 1-mil polyimide film backing and silicone adhesive system for exceptional heat resistance and may be applied at very low temperatures. This tape can be imprinted. On a 3-inch plastic core. The tape shall be coated on one side with pressure-sensitive adhesive, which shall not require heat, moisture or other preparation prior to or subsequent to application. The adhesive coating shall be smooth and uniform and be free of lumps and bare spots.
- Amber color
- Thermosetting silicone adhesive
Applications
Industrial, Maintenance & Repair
Notes
Any width or custom configuration available upon request
Technical Specifications
Electrical Insulation
Polyimide Film
108.3ft
3 mil (0.075 mm)
32.9m
12.7mm
To Be Advised
Silicone Adhesive
33m
Amber
108ft
0.5"
92 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate