New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Prototyping Tools & Breadboards
                      4. Jumper Wire & Assortments
                      Print Page

                      923345-01-C

                      200 Pc. Jumper Wire Pack, 22 AWG, 0.1" Long, Solid Tinned Copper, Uninsulated, Bent 90° Ends

                      3M 923345-01-C
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No923345-01-C
                      Newark Part No.70C5570
                      Product Range923345 Series
                      Also Known AsGTIN UPC EAN: 00054007747642 80610339386
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      33 In Stock

                      20 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$38.650
                      10+$35.920
                      25+$32.150
                      50+$31.300
                      100+$27.710
                      250+$24.460
                      500+$23.950
                      Price for:Pack of 200
                      Minimum: 1
                      Multiple: 1
                      $38.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No923345-01-C
                      Newark Part No.70C5570
                      Product Range923345 Series
                      Also Known AsGTIN UPC EAN: 00054007747642 80610339386
                      Technical Datasheet

                      Data Sheet

                      Wire Gauge22AWG
                      Jacket ColorUnjacketed
                      Kit Contents200Pcs of Size 0.1" Jumper Wires
                      Product Range923345 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 923345-01-C is a Jumper Wire Kit with color-coded jumper wires. The pre-measured pre-formed jumper wire is #22AWG solid, tinned copper, PVC insulated, stripped 1/4-inch and bent 90° on both ends for easy insertion.

                      Applications

                      Maintenance & Repair

                      Contents

                      200-piece 0.1" Jumper wires.

                      Technical Specifications

                      Wire Gauge

                      22AWG

                      Kit Contents

                      200Pcs of Size 0.1" Jumper Wires

                      SVHC

                      To Be Advised

                      Jacket Color

                      Unjacketed

                      Product Range

                      923345 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.