Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No923345-05-C
Newark Part No.19M8563
Product Range923345 Series
Also Known AsGTIN UPC EAN: 00054007747680 80610339428
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $35.560 |
| 25+ | $31.840 |
| 50+ | $30.990 |
| 100+ | $27.430 |
| 250+ | $24.210 |
| 500+ | $23.710 |
Price for:Pack of 200
Minimum: 10
Multiple: 10
$355.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No923345-05-C
Newark Part No.19M8563
Product Range923345 Series
Also Known AsGTIN UPC EAN: 00054007747680 80610339428
Technical Datasheet
Wire Gauge22AWG
Jacket ColorGreen
Kit Contents200Pcs of Size 0.5" Jumper Wires
Product Range923345 Series
SVHCTo Be Advised
Product Overview
- Pre-measured, pre-formed for fast circuit building
- Solid 22 AWG tinned copper wire
- Green PVC insulation
- Stripped 6.35mm (1/4") and bent 90° on both ends for easy installation
Technical Specifications
Wire Gauge
22AWG
Kit Contents
200Pcs of Size 0.5" Jumper Wires
SVHC
To Be Advised
Jacket Color
Green
Product Range
923345 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate