Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No923650-08
Newark Part No.46F2106
Product Range923 Series
Also Known AsGTIN UPC EAN: 00054007800934 80610336002
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $38.560 |
| 25+ | $36.940 |
| 50+ | $35.100 |
| 100+ | $33.480 |
| 200+ | $31.630 |
| 500+ | $30.710 |
Price for:Each
Minimum: 10
Multiple: 10
$385.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No923650-08
Newark Part No.46F2106
Product Range923 Series
Also Known AsGTIN UPC EAN: 00054007800934 80610336002
Technical Datasheet
IC Case StylesSOIC
No. of Contacts8Contacts
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product Range923 Series
SVHCTo Be Advised
Product Overview
- 8-way narrow bodied 0.15" (3.81mm) design
- Designed for testing surface mount, small outline ICs
- Strong helical springs and insulated contact combs
- IC pin spacing 0.05" (1.27mm)
Technical Specifications
IC Case Styles
SOIC
Pitch Spacing
-
Product Range
923 Series
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate