Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No929850-01-08-RB
Newark Part No.34P9241
Product Range929 Series
Also Known AsGTIN UPC EAN: 00051111951958 80001243585
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.480 |
| 500+ | $2.070 |
| 1000+ | $1.770 |
| 5000+ | $1.570 |
| 10000+ | $1.530 |
Price for:Each
Minimum: 432
Multiple: 432
$1,071.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No929850-01-08-RB
Newark Part No.34P9241
Product Range929 Series
Also Known AsGTIN UPC EAN: 00051111951958 80001243585
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts8Contacts
Product Range929 Series
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 929 series stackable Pin Strip Header with copper alloy contacts and glass-filled polyester (PBT) or high temperature (PCT) insulation for wave or IR soldering.
- Solder stand-off for wave soldering
- Board pin retention feature option
- 2.5A Current rating
- 1500VRMS at sea level Withstanding voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
8Contacts
Contact Termination Type
Through Hole Straight
Contact Material
Copper
SVHC
To Be Advised
Pitch Spacing
2.54mm
Gender
Receptacle
Product Range
929 Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for 929850-01-08-RB
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate