Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No94717
Newark Part No.95C2826
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00054007947172 80611252174
Technical Datasheet
39 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.160 |
| 10+ | $26.460 |
| 25+ | $25.820 |
| 50+ | $23.870 |
| 100+ | $22.580 |
| 250+ | $20.530 |
| 500+ | $19.230 |
| 1000+ | $17.720 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$29.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No94717
Newark Part No.95C2826
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00054007947172 80611252174
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial10
Stud Size - Imperial#10
Wire Size AWG Max18AWG
Conductor Area CSA-
Product RangeHighland Series
Insulator ColourRed
Insulator MaterialVinyl
SVHCTo Be Advised
Product Overview
The 94717 is a butted seam Ring Tongue Terminal with red vinyl insulator. It accepts 22 to 18AWG wire.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
Red
SVHC
To Be Advised
Stud Size - Imperial
10
Wire Size AWG Max
18AWG
Product Range
Highland Series
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for 94717
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate