Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No94725
Newark Part No.95C2828
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00054007947257 80611252257
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.160 |
10+ | $26.460 |
25+ | $25.820 |
50+ | $23.870 |
100+ | $22.580 |
250+ | $20.530 |
500+ | $19.230 |
1000+ | $17.720 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$29.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No94725
Newark Part No.95C2828
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00054007947257 80611252257
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Wire Size AWG Max18AWG
Conductor Area CSA-
Product RangeHighland Series
Insulator ColourRed
Insulator MaterialVinyl
SVHCTo Be Advised
Product Overview
The 94725 is a Ring Tongue Terminal made of copper with tin-plated finish. This highland series terminal comes with vinyl insulation and accepts 22 to 18AWG wire range.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Conductor Area CSA
-
Insulator Colour
Red
SVHC
To Be Advised
Stud Size - Imperial
#6
Wire Size AWG Max
18AWG
Product Range
Highland Series
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for 94725
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate