Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No94729
Newark Part No.95C2830
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00054007947295 80611252299
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
10+ | $26.460 |
25+ | $25.820 |
50+ | $23.870 |
100+ | $22.580 |
250+ | $20.530 |
500+ | $19.230 |
1000+ | $17.720 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$264.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No94729
Newark Part No.95C2830
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00054007947295 80611252299
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial10
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeHighland Series
Insulator ColourBlue
Insulator MaterialVinyl
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
To Be Advised
Stud Size - Imperial
10
Wire Size AWG Max
14AWG
Product Range
Highland Series
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for 94729
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate