Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No94742
Newark Part No.82H1182
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00054007947424 80611252422
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
10+ | $22.680 |
25+ | $20.310 |
50+ | $19.780 |
100+ | $17.510 |
250+ | $15.450 |
500+ | $15.120 |
Price for:Pack of 50
Minimum: 10
Multiple: 10
$226.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No94742
Newark Part No.82H1182
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00054007947424 80611252422
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeHighland Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
To Be Advised
Stud Size - Imperial
1/4"
Wire Size AWG Max
10AWG
Product Range
Highland Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate