Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No9546 25MM
Newark Part No.87P0596
Product RangeScotch-Mount 9546
Technical Datasheet
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $99.270 |
10+ | $95.650 |
20+ | $87.940 |
50+ | $84.320 |
100+ | $80.240 |
Price for:Each
Minimum: 1
Multiple: 1
$99.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No9546 25MM
Newark Part No.87P0596
Product RangeScotch-Mount 9546
Technical Datasheet
Adhesive TypeModified Acrylate
Tape Backing MaterialPE (Polyethylene) Foam
Tape ColourWhite
Total Tape Thickness45.3 mil (1.15 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeScotch-Mount 9546
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Adhesive Type
Modified Acrylate
Tape Colour
White
Roll Length - Imperial
216ft
Tape Width - Imperial
0.98"
Product Range
Scotch-Mount 9546
Tape Backing Material
PE (Polyethylene) Foam
Total Tape Thickness
45.3 mil (1.15 mm)
Roll Length - Metric
66m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate