Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No971, ORANGE, 33M X 50MM
Newark Part No.30AK3958
Product Range971 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $227.950 |
5+ | $212.930 |
10+ | $200.640 |
Price for:Each
Minimum: 1
Multiple: 1
$227.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No971, ORANGE, 33M X 50MM
Newark Part No.30AK3958
Product Range971 Series
Technical Datasheet
Tape TypeFloor Marking
Adhesive TypeRubber Adhesive
Tape ColourOrange
Total Tape Thickness33 mil (0.84 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range971 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Floor Marking
Tape Colour
Orange
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
971 Series
Adhesive Type
Rubber Adhesive
Total Tape Thickness
33 mil (0.84 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate