Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $16.900 |
20+ | $15.780 |
Price for:Pack of 25
Minimum: 10
Multiple: 1
$169.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No9719-0.5SQ-25
Newark Part No.99Y7040
Product Range3M 9719
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyester
Product Length0.5mm
Product Width0.5mm
Product Depth-
Depth-
Product Range3M 9719
Attenuation-
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M XYZ Electrically Conductive Adhesive Transfer Tape 9719 for LSE Substrates and High Temperature Applications is a 4 mil thick electrical specialty tape. The product has electrically conductive capabilities about the thickness "z-axis" and plane "x-y axis" of the adhesive. This product is best suited as an electrical connection or an adhesive bond for low surface energy EMI/RFI shields and gaskets to metal frames and enclosures. The inclusion of silicone adhesive into the construction of this tape allows for suitable performace at temperatures as high as 400F for short periods.
- Size: 0.5" x 0.5" - 25/pack
- Diecut Shape: Square
- Color: Black
- Material: Conductive Fibers backing with Silicone Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Shielding Type
EMI Shielding
Product Length
0.5mm
Product Depth
-
Product Range
3M 9719
SVHC
No SVHC (15-Jan-2019)
Gasket Material
Polyester
Product Width
0.5mm
Depth
-
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate