New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Chemicals & Adhesives
                      3. Adhesives & Glues
                      4. Super Glue
                      Print Page

                      CA-40H

                      Adhesive, High Viscosity, Pronto™ Instant Adhesive, 1 fl.oz (US), Cyanoacrylate, Humidity

                      Date/Lot Code

                      3M CA-40H
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoCA-40H
                      Newark Part No.00Z1168
                      Product RangePronto™ Instant Adhesive
                      Also Known AsGTIN UPC EAN: 00021200210730
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoCA-40H
                      Newark Part No.00Z1168
                      Product RangePronto™ Instant Adhesive
                      Also Known AsGTIN UPC EAN: 00021200210730
                      Technical Datasheet

                      Data Sheet

                      ViscosityHigh Viscosity
                      Product RangePronto™ Instant Adhesive
                      Weight-
                      Volume1fl.oz (US)
                      Adhesive TypeCyanoacrylate
                      CureHumidity
                      Adhesive ColourTransparent
                      Dispensing MethodBottle
                      SVHCTo Be Advised

                      Product Overview

                      The CA-40H is a Scotch-Weld™ Instant Adhesive, clear and high strength cyanoacrylate adhesive. It is a higher viscosity, slightly slower setting version of 3M™ Scotch-Weld™ CA40. It has particularly good adhesion to many difficult to bond substrates, such as aluminum, EPDM rubber and flexible vinyl. High viscosity keeps run off to a minimum and improves void filling properties. It is in the form of clear colorless liquid with sharp irritating odor.

                      • Resists soap and isopropyl alcohol
                      • Cyanoacrylate adhesive
                      • High strength
                      • 176°F Flash point
                      • 131°F Boiling point
                      • 1.05g/ml Density
                      • 4.5 Vapor density
                      • 0.05mm hg Vapor pressure
                      • 1.05 Specific gravity

                      Applications

                      Industrial

                      Technical Specifications

                      Viscosity

                      High Viscosity

                      Weight

                      -

                      Adhesive Type

                      Cyanoacrylate

                      Adhesive Colour

                      Transparent

                      SVHC

                      To Be Advised

                      Product Range

                      Pronto™ Instant Adhesive

                      Volume

                      1fl.oz (US)

                      Cure

                      Humidity

                      Dispensing Method

                      Bottle

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.