New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Hand Protection
                      5. Safety Gloves
                      Print Page

                      CGL-GU

                      Glove, Knit Wrist, Comfort Grip, Nylon, Size L, CGL Series, 1 Pair

                      3M CGL-GU
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoCGL-GU
                      Newark Part No.17X0335
                      Product RangeCGL Series
                      Also Known AsGTIN UPC EAN: 00054007989554 WX300942181
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.760
                      Price for:1 Pair
                      Minimum: 1
                      Multiple: 1
                      $8.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoCGL-GU
                      Newark Part No.17X0335
                      Product RangeCGL Series
                      Also Known AsGTIN UPC EAN: 00054007989554 WX300942181
                      Technical Datasheet

                      Data Sheet

                      Safety CategoryEN388:2004
                      Glove StyleKnit Wrist
                      Glove SizeL
                      Glove ColourGrey
                      Glove MaterialNylon (Polyamide)
                      Product RangeCGL Series
                      GenderUnisex
                      SVHCTo Be Advised
                      Age GroupAdult

                      Product Overview

                      The CGL-GU is a 9L gray knit wrist Comfort Grip Gloves for general material handling and handling small parts. Made of nylon (polyamide) with nitrile coating. This washable gloves provides excellent grip, even in wet or oily conditions and its nylon stretch liner gives you a breathable, second skin fit. The nitrile palm coating makes this glove a light, flexible, abrasion-resistant and long lasting alternative to many cotton and latex palm-coated gloves. The nylon stretch liner makes these gloves perfect for light- to medium-duty jobs that require precision handling, especially in hot and sweaty conditions.

                      • 4 Abrasion level
                      • 1 Cut level
                      • 2 Tear level
                      • 2 Puncture level

                      Applications

                      Safety, Industrial

                      Technical Specifications

                      Safety Category

                      EN388:2004

                      Glove Size

                      L

                      Glove Material

                      Nylon (Polyamide)

                      Gender

                      Unisex

                      Age Group

                      Adult

                      Glove Style

                      Knit Wrist

                      Glove Colour

                      Grey

                      Product Range

                      CGL Series

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.