Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoCT8BK120-L
Newark Part No.56W4307
Also Known AsGTIN UPC EAN: 00051128593103 80611469695
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.010 |
| 20+ | $13.150 |
| 50+ | $12.380 |
| 100+ | $11.660 |
| 250+ | $11.430 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$14.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoCT8BK120-L
Newark Part No.56W4307
Also Known AsGTIN UPC EAN: 00051128593103 80611469695
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length229mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max50.8mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeHeavy Duty
Product Range-
SVHCTo Be Advised
Alternatives for CT8BK120-L
1 Product Found
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
229mm
Cable Bundle Diameter Max
50.8mm
Cable Tie Type
Heavy Duty
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
