Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoD2540-6V0C-AR-WG
Newark Part No.12P7071
Product RangeD2500 Series
Also Known AsGTIN UPC EAN: 00051119907322 80001204595
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoD2540-6V0C-AR-WG
Newark Part No.12P7071
Product RangeD2500 Series
Also Known AsGTIN UPC EAN: 00051119907322 80001204595
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeSurface Mount Straight
Product RangeD2500 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Product Range
D2500 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Associated Products
7 Products Found