Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoD89110-0031HK
Newark Part No.12P7113
Product RangeD89 Series
Also Known AsGTIN UPC EAN: 00051119906882 80001204157
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 2000+ | $1.070 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoD89110-0031HK
Newark Part No.12P7113
Product RangeD89 Series
Also Known AsGTIN UPC EAN: 00051119906882 80001204157
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
Product RangeD89 Series
No. of Contacts10Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
The D89 series IDC Ribbon Cable Socket with phosphor bronze contacts and a glass-filled polyester insulator. The double recessed cover for cable terminating from either side virtually eliminating the need for single recessed cover connectors.
- Bumps are designed to prevent premature latch locking during shipment
- Optional double-sided adhesive pull tab for easy unplugging
- UL94V-0 Flammability
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Defence, Military & Aerospace
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
Product Range
D89 Series
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Contact Gender
Female
No. of Rows
2 Row
No. of Contacts
10Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
