Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoDP100NS 200ML
Newark Part No.88T2515
Product RangeScotch-Weld Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.280 |
Price for:Each
Minimum: 12
Multiple: 12
$1,431.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoDP100NS 200ML
Newark Part No.88T2515
Product RangeScotch-Weld Series
Technical Datasheet
ViscosityHigh Viscosity
Product RangeScotch-Weld Series
Weight-
Volume200ml
Adhesive TypeEpoxy - 2 Part
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCTo Be Advised
Product Overview
DP100NS 200ML is a Scotch-Weld™ epoxy adhesive. It offers fast cure and machinability.
- Easy mixing, fast cure, non-sag
- Viscosity at 23°C is 90,000-150,000cps (base), 50,000-85,000cps (accelerator)
- Base resin is epoxy, color is translucent
- Work life at 23°C is 5minutes (10g mixed)
- Dielectric strength (ASTM D 149) is 1100volts/mil
- Volume resistivity (ASTM D 257) is 2.2 x 1014ohm-cm
Notes
Available in larger containers like 3M™ Scotch-Weld™ Epoxy Adhesives 100 B/A or 100 NS B/A.
Technical Specifications
Viscosity
High Viscosity
Weight
-
Adhesive Type
Epoxy - 2 Part
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
Scotch-Weld Series
Volume
200ml
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate