Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoDP605NS
Newark Part No.74AC0131
Product RangeScotch-Weld Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $32.910 |
Price for:Each
Minimum: 1
Multiple: 1
$32.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoDP605NS
Newark Part No.74AC0131
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive TypeUrethane - 2 Part
Adhesive ColourWhite
CureRoom Temperature
Tensile Strength-
Dispensing MethodCartridge
Volume50ml
Weight-
Product RangeScotch-Weld Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Urethane - 2 Part
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Adhesive Colour
White
Tensile Strength
-
Volume
50ml
Product Range
Scotch-Weld Series
Technical Docs (2)
Alternatives for DP605NS
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
