Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoE19-250-2
Newark Part No.99Y0883
Product Range2380 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $38.380 |
10+ | $37.250 |
25+ | $36.130 |
50+ | $35.000 |
100+ | $33.860 |
200+ | $31.610 |
Price for:Pack of 250
Minimum: 5
Multiple: 1
$191.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoE19-250-2
Newark Part No.99Y0883
Product Range2380 Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeNatural / Synthetic Rubber
Patch TypeMasking
Form FactorCircle
Tape ColourTan
Total Tape Thickness7.2 mil (0.18 mm)
Tape Backing Material-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial2"
Tape Diameter - Metric50.8mm
Tape ApplicationPaint Masking
Product Range2380 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Performance Masking Tape 2380 was designed for industrial use where the best possible paint line is desired and drying conditions range from air dry to oven bake. Our smooth, strong, mini-crepe paper masking tape holds fast, removes easily and will give you great performance for most paint masking applications.
- Size: 2" circles - 250/roll
- Diecut Shape: Circle
- Color: Natural
- Thickness (inches): 0.0072
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Patch Type
Masking
Tape Colour
Tan
Tape Backing Material
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
50.8mm
Product Range
2380 Series
Adhesive Type
Natural / Synthetic Rubber
Form Factor
Circle
Total Tape Thickness
7.2 mil (0.18 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
2"
Tape Application
Paint Masking
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate